TE Connectivity3613C101KInduktionsspule, Oberflächenmontage
Inductor RF Molded/Unshielded Wirewound 100uH 10% 796KHz 40Q-Factor Ferrite 0.11A 8Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 100u | |
| 10% | |
| 796K | |
| 0.11 | |
| 0.11 | |
| 8 | |
| 40 | |
| 796K | |
| 8M | |
| 2 | |
| 1812 | |
| -30 | |
| 100 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This chip 3613C101K surface mount inductor from TE Connectivity is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -30 °C to 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 8M Hz. It has an inductance of 100u H. It has a tolerance of 10%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 110m A with a maximum resistance of 8 Ohm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

