TE Connectivity36201Steckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper 48.16mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 19.05 | |
| Tin | |
| 14-16 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 48.16 | |
| 31.75 | |
| Cable Mount |
The ring tongue terminal 36201 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product is 48.16 mm long and 31.75 mm. Its wire is 14-16 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

