3M3626-6600Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector SKT 24 POS 1.27mm IDT RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 24 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 2.54 | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| 35.1 | |
| 7.4 | |
| 10.5 | |
| Contact Plating Thickness | (0.76/2.54)um |
| Cable Mount |
Mounting this idc connector 3626-6600 header connector from 3M to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 24 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 1 A. 3626-6600 is housed in gray glass filled polybutylene terephthalate. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C. This product is 35.1 mm long, 10.4 mm tall and 7.6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

