Apem Components3639NFKippschalter
Switch Toggle ON OFF ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| SPDT | |
| ON OFF ON | |
| Threaded | |
| 12@28VDC | |
| 2500Vrms | |
| 1000 | |
| 10 | |
| 10000 | |
| 17.5 | |
| Panel Mount with Threads | |
| Screw | |
| 3 | |
| 9.2 | |
| O-Ring/Molded-In/Elastomer Gasket | |
| Actuator/Terminals/Between Cover and Case | |
| O-Ring/Molded-In/Elastomer Gasket | |
| IP67 | |
| Straight | |
| -40 | |
| 85 | |
| M12 x 0.75 | |
| 35 | |
| 10.5 | |
| 21.5 | |
| 24.6 | |
| 35 | |
| 21.5 | |
| 61.8 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
