Lumberg3641 04 K01Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4Power POS 5mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Wire to Board | |
| HDR | |
| 4Power | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 10 | |
| 250VAC | |
| 10000 | |
| -40 | |
| 120 | |
| 22.3 | |
| 14.9 | |
| 12.8 | |
| Through Hole |
This keying 3641 04 K01 connector accessory from Lumberg will make a better and stronger connection for your wires. It has a straight body orientation.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
