Honeywell364W10KWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 10% | |
| 0.5 (1/2) | |
| Cermet | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 2.03 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 200 | |
| 9.53 | |
| 4.83 | |
| 11.05 | |
| Through Hole |
Calibrate the resistance of a circuit with this 364W10K potentiometer from Honeywell. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with cermet technology. It has a tolerance of 10%. This product is 9.53 mm long, 11.05 mm tall and 4.83 mm deep. The 364W10K part has a pin termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

