TE Connectivity36501J10NJTDGInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.01uH 5% 250MHz 31Q-Factor 0.7A 0.13Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| 0.01u | |
| 5% | |
| 250M | |
| 0.7 | |
| 0.7 | |
| 0.13 | |
| 31 | |
| 4800M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.12 | |
| 1.02 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this high frequency chip 36501J10NJTDG surface mount inductor from TE Connectivity to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 130m Ohm. This product is 1.8 mm long, 1.02 mm tall and 1.12 mm deep. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 4.8G Hz. It has an inductance of 10n H. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

