TE Connectivity36502AR22JTDGInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.22uH 5% 250MHz 50Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ceramic | |
| 0.22u | |
| 5% | |
| 250M | |
| 0.4 | |
| 0.4 | |
| 0.7 | |
| 50 | |
| 250M | |
| 850M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.52 |
Use this high frequency chip 36502AR22JTDG surface mount inductor from TE Connectivity to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 5%. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 700m Ohm. It has an inductance of 220n H. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 850M Hz.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

