TE Connectivity36502CR15JTDGInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.15uH 5% 25MHz 45Q-Factor Ceramic 0.58A 0.7Ohm DCR 1008 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ceramic | |
| 0.15u | |
| 5% | |
| 25M | |
| 0.58 | |
| 0.58 | |
| 0.7 | |
| 45 | |
| 100M | |
| 850M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.79 | |
| 2.1 |
Save valuable space on a PCB with this high frequency chip 36502CR15JTDG surface mount inductor from TE Connectivity. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 580m A with a maximum resistance of 700m Ohm. It has an inductance of 150n H. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 850M Hz. This product is 2.92 mm long, 2.1 mm tall and 2.79 mm deep. It has a tolerance of 5%. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

