50-75% Rabatt
Mill-Max3667-0-19-15-23-14-10-0Steckverbinder, Kontakt
Contact SKT 23 Size Crimp ST Cable Mount Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 11.2 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 22.23 | |
| 3.17 | |
| 3.17 | |
| 23 | |
| Cable Mount |
This 3667-0-19-15-23-14-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated environmental conditions to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 22.23 mm long, 3.17 mm tall and 3.17 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
