Bourns3683S-1-104LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res POT 100K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 100K | |
| 3% | |
| 2 | |
| -25 | |
| 85 | |
| ±100 | |
| Lin | |
| Solder Lug | |
| Top | |
| 1 | |
| 23.62 | |
| 42.32 | |
| 23.5 | |
| Panel Mount |
Place this 3683S-1-104L potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This part has a power rating of 2 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. The 3683S-1-104L part has a solder lug termination style. This part has an operating temperature of -25 to 85 °C. This product is 23.62 mm deep. It has a tolerance of 3%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

