Pomona Electronics3690-0Steckverbinder, elektronisches Testgerät
Conn Banana M 1 POS Solder ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 5 | |
| Cable Mount | |
| Solder | |
| 20-22 | |
| 80 | |
| 4.83 | |
| 22.61 |
Using the banana plug 3690-0 test terminal block from Pomona is easy when testing components of your circuit. This PL connector's a single contact that is made out of beryllium copper and plated with gold. It has a straight body orientation. It has a plug type gender. This connector has a single port. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 80 °C. It uses the solder termination method. This product is 22.61 mm long with a diameter of 4.83 mm. Its wire is 20-22 AWG. 3690-0 is housed in black nylon.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

