Littelfuse36914000000Sicherungen
Fuse Cartridge Slow Blow Acting 4A 300V Radial 8.5 X 4 X 8mm Ammo VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Electronic Ballast | |
| 8.5 X 4 X 8 | |
| 4 | |
| 300 | |
| 300 | |
| 1.2 | |
| 50@300VAC | |
| 100 | |
| 0.0128 | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| Ammo | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 36914000000 fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This device has a maximum power dissipation of 1.2 W. Its maximum power dissipation is 1.2 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 36914000000 fuse has a radial termination style. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. The maximum AC voltage rating is 300 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

