Littelfuse37000500430Sicherungen

Fuse Cartridge Fast Acting 0.05A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus

A great alternative to a circuit breaker, this a subminiature 37000500430 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.08 W. This device has a current rating of 0.05. Its maximum power dissipation is 0.08 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37000500430 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC.

400 Stück: Versand in vsl. 3 Tagen

    Total3,85 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2540+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 400 Stück
      • Price: 3,8505 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.