Littelfuse37003150430Sicherungen
Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Fast | |
| Motor Circuit | |
| 8.5 X 8 | |
| 0.315 | |
| 250 | |
| 250 | |
| 0.25 | |
| 35@250VAC | |
| 0.1 | |
| 0.93 | |
| Radial | |
| 5.08 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 37003150430 fuse from Littelfuse will protect your electronics. This device has a current rating of 0.315. This device has a maximum power dissipation of 0.25 W. Its maximum power dissipation is 0.25 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37003150430 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

