Littelfuse37011250000Sicherungen
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8mm Ammo CCC/PSE/SEMKO/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 1.25 | |
| 250 | |
| 250 | |
| 0.36 | |
| 35@250VAC | |
| 0.31(Max) | |
| Radial | |
| 5.08 | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 37011250000 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.36 W. Its maximum power dissipation is 0.36 W. This device has a current rating of 1.25. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37011250000 fuse has a radial termination style. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

