Littelfuse37200630431Sicherungen
Fuse Cartridge Slow Blow Acting 0.063A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 0.063 | |
| 250 | |
| 250 | |
| 0.08 | |
| 35@250VAC | |
| 0.0278(Min) | |
| 3.8 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Polyamide 66 | |
| Through Hole |
Be protected by adding a subminiature 37200630431 fuse developed by Littelfuse. This device has a current rating of 0.063. Its maximum power dissipation is 0.08 W. This device has a maximum power dissipation of 0.08 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37200630431 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

