Littelfuse37202000411Sicherungen

Fuse Cartridge Slow Blow Acting 0.2A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus

A great alternative to a circuit breaker, this a subminiature 37202000411 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.14 W. This device has a current rating of 0.2. Its maximum power dissipation is 0.14 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37202000411 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.

Import TariffMay apply to this part

164 Stück: morgen versandbereit

    Total0,97 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2429+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 164 Stück
      • Price: 0,9688 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.