Littelfuse37211600411Sicherungen

Fuse Cartridge Slow Blow Acting 1.6A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus

Be protected by adding a subminiature 37211600411 fuse developed by Littelfuse. Its maximum power dissipation is 0.45 W. This device has a current rating of 1.6. This device has a maximum power dissipation of 0.45 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37211600411 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.

Import TariffMay apply to this part

55 Stück: morgen versandbereit

    Total0,56 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2419+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 55 Stück
      • Price: 0,5625 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.