Littelfuse37212000431Sicherungen

Fuse Cartridge Slow Blow Acting 2A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CE/CQC/KC/PSE/SEMKO/UKCA/UL/VDE/cULus

Be protected by adding a subminiature 37212000431 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.6 W. Its maximum power dissipation is 0.6 W. This device has a current rating of 2. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37212000431 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

Auf Lager: 13.436 Stück

Regional Inventory: 36

    Total0,63 €Price for 1

    36 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2333+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 36 Stück
      • Price: 0,6262 €
    • (200)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2445+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 13.400 Stück
      • Price: 0,5873 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.