Littelfuse37404000410Sicherungen
Fuse Cartridge Slow Blow Acting 0.4A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 0.4 | |
| 250 | |
| 250 | |
| 0.1 | |
| 50@250VAC | |
| 0.32(Min) | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 37404000410 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.1 W. Its maximum power dissipation is 0.1 W. This device has a current rating of 0.4. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37404000410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm. Its fuse is made from thermoplastic.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

