ERNI Electronics374047Steckverbinder, Mutterplatine
Conn Backplane F 55 POS 2mm Press Fit RA Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| F | |
| 55 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 2 | |
| -55 | |
| 125 | |
| 250 | |
| 25 | |
| 12.25 | |
| 3 | |
| Through Hole |
This 374047 backplane connector from ERNI Electronics will provide an interface between devices. This F connector has 55 F contacts. Its pitch is 2 mm. This is a 5-row connector. It has a right angle body orientation. It has a female type gender. This product is 12.25 mm tall. It uses the press fit termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

