Littelfuse37421000430Sicherungen
Fuse Cartridge Slow Blow Acting 10A 250V Radial 8.5 X 8mm Thermoplastic Bulk UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 10 | |
| 250 | |
| 250 | |
| 1.25 | |
| 50@250VAC | |
| 280(Min) | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 37421000430 fuse developed by Littelfuse. This device has a current rating of 10. This device has a maximum power dissipation of 1.25 W. Its maximum power dissipation is 1.25 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37421000430 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

