3M3759/20100SFKabel, Flach
Round Flat Cable Polyvinyl Chloride 20Conductors 28AWG 7.6mm 300V Black/Gray 30.48m Roll
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8544.49.30.80 | |
| Automotive | No |
| PPAP | No |
| Round Flat Cable | |
| 28 | |
| 20 | |
| 30.48 | |
| 1.27 | |
| Tinned Copper | |
| Black/Gray | |
| 7.6 | |
| 300V | |
| 90 | |
| -20 | |
| 80 | |
| Roll | |
| 25.37 | |
| 7x36 | |
| Black/Gray | |
| Polyvinyl Chloride |
Thanks to 3M's round flat cable 3759/20100SF flat cable, you can route electrical lines across a printed circuit without making any new lines on the board itself. Its cable is 30.48 m long. This flat cable has a minimum operating temperature of -20 °C and a maximum of 80 °C. It has a black/gray PVC jacket. It is insulated with polyvinyl chloride.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
