25-50% Rabatt
Pomona Electronics3760-9Steckverbinder, elektronisches Testgerät
Conn Binding Post F 1 POS ST Panel Mount 1 Port White
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Binding Post | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Panel Mount | |
| 115 | |
| 45.21 | |
| 11.18 |
Safely fasten test equipment to a circuit design by using this binding post 3760-9 test terminal block developed by Pomona. This SKT connector's a single contact that is made out of brass and plated with bright tin-lead. It has a socket type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 15 A. 3760-9 is housed in white polycarbonate. This test terminal block has a maximum operating temperature of 115 °C. This product is 45.21 mm long and 11.18 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
