BI Technologies37SR1KLFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (8.8 X 12.7mm) Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1K | |
| 20% | |
| 250 | |
| 0.5 (1/2) | |
| Cermet | |
| -30 | |
| 100 | |
| ±250 | |
| Lin | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 280 | |
| 1 | |
| 50 | |
| 1 | |
| Bulk | |
| 8.8 | |
| 12.7 | |
| 0.283 | |
| Through Hole |
Not sure what resistance value you need? No problem, applying this 37SR1KLF potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±250 ppm/°C. This device utilizes cermet technology. The 37SR1KLF part has a pin termination style. This part has an operating temperature of -30 to 100 °C. It has a tolerance of 20%. This product is 12.7 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

