Glenair380AN105NF1606ASchrumpfbalgenadapter
Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 11.1 | |
| 16 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief |
Add an extra layer for a connection and protection in a cable assembly with this self-locking rotatable coupling-full radius profile emi/rfi non-environmental backshell with strain 380AN105NF1606A backshell from Glenair. Its shell size is 16. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

