Glenair380AS018N1606DA3Schrumpfbalgenadapter
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 16 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief | |
| 38.1 |
Are you looking to complete your total connector assembly? Then you must be looking for this rotatable coupling-low profile emi/rfi non-environmental backshell with strain relief 380AS018N1606DA3 backshell from Glenair! Its shell size is 16. This has a Connector Circular connector.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

