Glenair380HS001M1504A3Schrumpfbalgenadapter
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Aluminum Rotatable
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Rotatable | |
| -65 | |
| 200 | |
| Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief |
Make a strong joint with this rotatable coupling-low profile emi/rfi non-environmental backshell with strain relief 380HS001M1504A3 backshell from Glenair, it will protect and keep the connection strong. Its shell size is 15. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

