Glenair380HS099XW1716CSchrumpfbalgenadapter
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 17 Shell Size Cadmium Composite Rotatable
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15.9 | |
| 17 | |
| Connector Circular | |
| 180° | |
| Composite | |
| Cadmium | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief |
This self-locking coupling nut composite cone and ring style emi/rfi backshell with strain relief 380HS099XW1716C backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 17. This has a Connector Circular connector. This product is 35.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

