Glenair380HT100XW1724Schrumpfbalgenadapter
Self-Locking Rotatable Coupling Composite Cone and Ring Style EMI/RFI Backshell 45° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Composite Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 17 | |
| Connector Circular | |
| 45° | |
| Composite | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Self-Locking Rotatable Coupling Composite Cone and Ring Style EMI/RFI Backshell |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

