Illinois Capacitor380LX223M025J052Kondensator, Aluminium
Cap Aluminum Lytic 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.03 Ohm 6.1A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22000uF | |
| 20% | |
| 25VDC | |
| 0.03 | |
| Standard | |
| 6.1 | |
| 2224.86@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 50 | |
| -40 | |
| 85 | |
| 25 | |
| 50 | |
| 38 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic 380LX223M025J052 aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 22000uF. It has a tolerance of 20%. This product is 50 mm tall with a diameter of 25 mm. The 380LX223M025J052 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

