Illinois Capacitor380LX682M025H022Kondensator, Aluminium
Cap Aluminum Lytic 6800uF 25V 20% (22 X 30mm) Snap-In 10mm 0.078 Ohm 2.63A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 25VDC | |
| 0.078 | |
| Standard | |
| 2.63 | |
| 1236.93@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 30 | |
| -40 | |
| 85 | |
| 22 | |
| 30 | |
| 19 | |
| 0.8 |
This electrolytic 380LX682M025H022 aluminum capacitor from Cornell Dubilier has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 6800uF. This product is 30 mm tall with a diameter of 22 mm. The 380LX682M025H022 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its leakage current is 1236.93@5Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

