Meist Gekauft
Illinois Capacitor380LX822M025J012Kondensator, Aluminium
Cap Aluminum Lytic 8200uF 25V 20% (25 X 25mm) Snap-In 10mm 0.065 Ohm 3.6A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 8200uF | |
| 20% | |
| 25VDC | |
| 0.065 | |
| Standard | |
| 3.6 | |
| 1358.31@5Min | |
| 3000 | |
| Polar | |
| High Capacitance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 25 | |
| -40 | |
| 85 | |
| 25 | |
| 25 | |
| 20 | |
| 0.8 | |
| 1 | |
| 2 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic 380LX822M025J012 electrolytic capacitor from Cornell Dubilier is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 8200uF. Its leakage current is 1358.31@5Min μA. The 380LX822M025J012 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 25 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

