3M3811/26 (100)Kabel, Flach
Flat Cable Polyvinyl Chloride 26Conductors 26AWG 300V 30.48m Roll
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.90.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Flat Cable | |
| 26 | |
| 26 | |
| 30.48 | |
| 1.27 | |
| Tinned Copper | |
| 300V | |
| 95 | |
| -20 | |
| 105 | |
| Roll | |
| 33.02 | |
| 1.07 | |
| 7x34 | |
| Multi Color |
The flat cable 3811/26 (100') flat cable, developed by 3M, can help you save valuable space on your printed circuit board. Its cable is 30.48 m long. This flat cable has a minimum operating temperature of -20 °C and a maximum of 105 °C. It has a PVC jacket. It is insulated with polyvinyl chloride.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
