TE Connectivity3813914003Wärmeschrumpfende Produkte
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Reel
| Compliant | |
| EAR99 | |
| Active | |
| 3813914003 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Irradiated Modified Polyolefin | |
| Black | |
| Thin | |
| 19.7K | |
| 1.63 | |
| 0.6 | |
| -55 | |
| 135 | |
| Reel | |
| 0.4 | |
| 70 | |
| 2:1 |
This tubing 3813914003 heat shrink from TE Connectivity is used in the fabrication and assembly of cables, cable harnesses and the assembly of different cables and connectors. This heat shrink tubing has a temperature range of -55 °C to 135 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

