Illinois Capacitor381LR471M450A052Kondensator, Aluminium
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.282 Ohm 2.47A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 450VDC | |
| 0.282 | |
| Extreme Low | |
| 2.47 | |
| 4000@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -25 | |
| 105 | |
| 35 | |
| 50 | |
| 74 | |
| 0.8 |
If you need to filter lower signal frequencies, then this electrolytic 381LR471M450A052 aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 4000@5Min μA. Its capacitance value is 470uF. This product is 50 mm tall with a diameter of 35 mm. The 381LR471M450A052 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

