25-50% Rabatt
Illinois Capacitor381LR681M200K022Kondensator, Aluminium
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.219 Ohm 2.42A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 200VDC | |
| 0.219 | |
| Extreme Low | |
| 2.42 | |
| 4000@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 30 | |
| -40 | |
| 105 | |
| 30 | |
| 30 | |
| 35 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic 381LR681M200K022 electrolytic capacitor from Cornell Dubilier is for you. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 680uF. The 381LR681M200K022 aluminum electrolytic capacitor has a snap-in termination style. This product is 30 mm tall with a diameter of 30 mm. Its leakage current is 4000@5Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

