Illinois Capacitor381LR821M200J042Kondensator, Aluminium
Cap Aluminum Lytic 820uF 200V 20% (25 X 40mm) Snap-In 10mm 0.243 Ohm 0.2A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 820uF | |
| 20% | |
| 200VDC | |
| 0.243 | |
| Extreme Low | |
| 0.2 | |
| 4000@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 40 | |
| -40 | |
| 105 | |
| 25 | |
| 40 | |
| 31 | |
| 0.8 |
The pure aluminum anode on the electrolytic 381LR821M200J042 electrolytic capacitor, designed from Cornell Dubilier, is the solution to your signal filtering needs. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 820uF. Its leakage current is 4000@5Min μA. The 381LR821M200J042 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 40 mm tall with a diameter of 25 mm. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

