Illinois Capacitor381LX122M200K052Kondensator, Aluminium
Cap Aluminum Lytic 1200uF 200V 20% (30 X 50mm) Snap-In 10mm 0.193 Ohm 2.3A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 200VDC | |
| 0.193 | |
| Low | |
| 2.3 | |
| 1469.69@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 50 | |
| -40 | |
| 105 | |
| 30 | |
| 50 | |
| 53 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic 381LX122M200K052 aluminum capacitor from Cornell Dubilier to generate high heat for a given current level. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 50 mm tall with a diameter of 30 mm. It has a tolerance of 20%. The 381LX122M200K052 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 1200uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

