Illinois Capacitor381LX182M050H012Kondensator, Aluminium
Cap Aluminum Lytic 1800uF 50V 20% (22 X 25mm) Snap-In 10mm 0.129 Ohm 1.5A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 50VDC | |
| 0.129 | |
| Low | |
| 1.5 | |
| 900@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 25 | |
| -40 | |
| 105 | |
| 22 | |
| 25 | |
| 16 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic 381LX182M050H012 aluminum capacitor from Cornell Dubilier for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 22 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 1800uF. It has a tolerance of 20%. The 381LX182M050H012 aluminum electrolytic capacitor has a snap-in termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

