Illinois Capacitor381LX271M400A022Kondensator, Aluminium
Cap Aluminum Lytic 270uF 400V 20% (35 X 30mm) Snap-In 10mm 0.614 Ohm 1.2A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 270uF | |
| 20% | |
| 400VDC | |
| 0.614 | |
| Low | |
| 1.2 | |
| 985.9@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 30 | |
| -25 | |
| 105 | |
| 35 | |
| 30 | |
| 48 | |
| 0.8 |
This electrolytic 381LX271M400A022 aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 381LX271M400A022 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 30 mm tall with a diameter of 35 mm. Its capacitance value is 270uF. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

