Illinois Capacitor381LX331M200J012Kondensator, Aluminium
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 0.603 Ohm 1.2A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 200VDC | |
| 0.603 | |
| Low | |
| 1.2 | |
| 770.71@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 25 | |
| -40 | |
| 105 | |
| 25 | |
| 25 | |
| 20 | |
| 0.8 |
This electrolytic 381LX331M200J012 aluminum capacitor from Cornell Dubilier combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 25 mm. The 381LX331M200J012 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its capacitance value is 330uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

