Illinois Capacitor381LX332M100A042Kondensator, Aluminium
Cap Aluminum Lytic 3300uF 100V 20% (35 X 40mm) Snap-In 10mm 0.075 Ohm 3.2A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 100VDC | |
| 0.075 | |
| Low | |
| 3.2 | |
| 1723.37@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 40 | |
| -40 | |
| 105 | |
| 35 | |
| 40 | |
| 62 | |
| 0.8 |
By implementing this electrolytic 381LX332M100A042 aluminum capacitor from Cornell Dubilier in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The 381LX332M100A042 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 3300uF. This product is 40 mm tall with a diameter of 35 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

