Illinois Capacitor382LX152M400N082Kondensator, Aluminium
Cap Aluminum Lytic 1500uF 400V 20% (40 X 80mm) Snap-In 0.122 Ohm 5.5A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 400VDC | |
| 0.122 | |
| Standard | |
| 5.5 | |
| 2323.79@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 4 | |
| 40 X 80 | |
| -25 | |
| 85 | |
| 40 | |
| 80 | |
| 185 | |
| 0.8 |
Cornell Dubilier has you covered with their pure aluminum electrolytic 382LX152M400N082 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 80 mm tall with a diameter of 40 mm. This part has a lead diameter of 0.8 mm. Its capacitance value is 1500uF. It has a tolerance of 20%. The 382LX152M400N082 aluminum electrolytic capacitor has a snap-in termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

