Littelfuse38321000410Sicherungen
Fuse Cartridge Slow Blow Acting 10A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Electronic Ballast | |
| 8.5 X 8 | |
| 10 | |
| 300 | |
| 300 | |
| 1.6 | |
| 260 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 38321000410 fuse developed by Littelfuse. This device has a maximum power dissipation of 1.6 W. Its maximum power dissipation is 1.6 W. This device has a current rating of 10. This fuse has an operating temperature range of -65 °C to 125 °C. It has 2 terminals. The 38321000410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 300 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm. Its fuse is made from thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

