Bourns3852A-202-103ALWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (22.23 X 19.05 X 23.55mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 10% | |
| 350 | |
| 2 | |
| Cermet | |
| -1 | |
| 125 | |
| ±150 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 250 | |
| 1 | |
| 280 | |
| 50000 | |
| 1 | |
| 22.23 | |
| 19.05 | |
| 23.55 | |
| 30 | |
| Panel Mount |
Not sure what resistance value you need? No problem, applying this 3852A-202-103AL potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±150 ppm/°C. This part has an operating temperature of -1 to 125 °C. It has a tolerance of 10%. This product is 22.23 mm long, 23.55 mm tall and 19.05 mm deep. The 3852A-202-103AL part has a solder lug termination style. This device is made with cermet technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

