Grayhill38GWSP9M7RTDruckknopfschalter
Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF (ON) | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1500Vrms | |
| 1000 | |
| 20 | |
| 30000 | |
| 5.5 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 5.08 | |
| Actuator/Terminals | |
| O-Ring/Epoxy | |
| IP67 | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| 5.08 | |
| 4.5 | |
| 9.45 | |
| 8.1 | |
| 5.08 | |
| 24.13 | |
| 8.5 |
Quickly reset and disrupt processes by mechanically pressing this 38GWSP9M7RT push button switch from Grayhill. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The 38GWSP9M7RT push switch has a PC pin termination style. This product is 5.08 mm long, 8.5 mm tall and 24.13 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

