Glenair390DA012B0804LSchrumpfbalgenadapter
Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty With Strain Relief 90° 8 Shell Size Cadmium Aluminum Direct
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 12.7 | |
| 8 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium | |
| Direct | |
| -65 | |
| 175 | |
| Olive Drab | |
| Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty With Strain Relief |
Make a strong joint with this direct coupling-low profile splash-proof emi/rfi cable sealing backshell light-duty with strain rel 390DA012B0804L backshell from Glenair, it will protect and keep the connection strong. Its shell size is 8. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

