Glenair390FS003N1208C3Schrumpfbalgenadapter
Rotatable Coupling-Low Profile Water Tight EMI/RFI Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 12 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Rotatable Coupling-Low Profile Water Tight EMI/RFI Cable Sealing Backshell with Strain Relief |
Eliminate environmental factors from affecting performance of your cables and wires with this rotatable coupling-low profile water tight emi/rfi cable sealing backshell with strain relief 390FS003N1208C3 backshell from Glenair. Its shell size is 12. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

